
RLP73K2BR10FTDF | |
|---|---|
DigiKey Part Number | A109645TR-ND - Tape & Reel (TR) A109645CT-ND - Cut Tape (CT) A109645DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR10FTDF |
Description | RES 0.1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR10FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,27520 € | 6,88 € |
| 50 | 0,24460 € | 12,23 € |
| 100 | 0,21870 € | 21,87 € |
| 250 | 0,19024 € | 47,56 € |
| 500 | 0,17242 € | 86,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15731 € | 157,31 € |
| 2.000 | 0,14445 € | 288,90 € |
| 3.000 | 0,13785 € | 413,55 € |
| 5.000 | 0,13037 € | 651,85 € |
| 7.000 | 0,12592 € | 881,44 € |
| 10.000 | 0,12157 € | 1.215,70 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

