
RLP73K2AR75FTDF | |
|---|---|
DigiKey Part Number | A109617TR-ND - Tape & Reel (TR) A109617CT-ND - Cut Tape (CT) A109617DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2AR75FTDF |
Description | RES 0.75 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2AR75FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,15200 € | 3,80 € |
| 50 | 0,13460 € | 6,73 € |
| 100 | 0,11980 € | 11,98 € |
| 250 | 0,10340 € | 25,85 € |
| 500 | 0,09320 € | 46,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08450 € | 84,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

