620 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K1JR62FTDF

DigiKey Part Number
A109583CT-ND - Cut Tape (CT)
A109583DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K1JR62FTDF
Description
RES 0.62 OHM 1% 1/8W 0603
Customer Reference
Detailed Description
620 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K1JR62FTDF Models
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
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 550
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19700 €1,97 €
250,16680 €4,17 €
500,14780 €7,39 €
1000,13150 €13,15 €
2500,11372 €28,43 €
5000,10254 €51,27 €
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €