
RLP73K1JR51FTDF | |
|---|---|
DigiKey Part Number | A109581TR-ND - Tape & Reel (TR) A109581CT-ND - Cut Tape (CT) A109581DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1JR51FTDF |
Description | RES 0.51 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1JR51FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,14320 € | 3,58 € |
| 50 | 0,12680 € | 6,34 € |
| 100 | 0,11270 € | 11,27 € |
| 250 | 0,09728 € | 24,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07938 € | 79,38 € |
| 2.000 | 0,07238 € | 144,76 € |
| 3.000 | 0,06878 € | 206,34 € |
| 5.000 | 0,06471 € | 323,55 € |
| 7.000 | 0,06229 € | 436,03 € |
| 10.000 | 0,05991 € | 599,10 € |
| 12.000 | 0,05878 € | 705,36 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

