
RLC73PW2AR221FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2AR221FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2AR221FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2AR221FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2AR221FTD |
Description | RLC73PW 2A R221 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 221 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12360 € | 3,09 € |
| 50 | 0,10900 € | 5,45 € |
| 100 | 0,09680 € | 9,68 € |
| 250 | 0,08344 € | 20,86 € |
| 500 | 0,07502 € | 37,51 € |
| 1.000 | 0,06786 € | 67,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05514 € | 275,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

