
RLC73PH3AR043FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PH3AR043FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PH3AR043FTDGCT-ND - Cut Tape (CT) 1712-RLC73PH3AR043FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PH3AR043FTDG |
Description | RLC73PH 3A R043 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.128" W (6.45mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.037" (0.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,51500 € | 5,15 € |
| 25 | 0,44000 € | 11,00 € |
| 50 | 0,39300 € | 19,65 € |
| 100 | 0,35280 € | 35,28 € |
| 250 | 0,30880 € | 77,20 € |
| 500 | 0,28128 € | 140,64 € |
| 1.000 | 0,25788 € | 257,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23800 € | 476,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

