30 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PH3AR03FTDG

DigiKey Part Number
1712-RLC73PH3AR03FTDGTR-ND - Tape & Reel (TR)
1712-RLC73PH3AR03FTDGCT-ND - Cut Tape (CT)
1712-RLC73PH3AR03FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PH3AR03FTDG
Description
RLC73PH 3A R03 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,51500 €5,15 €
250,44000 €11,00 €
500,39300 €19,65 €
1000,35280 €35,28 €
2500,30880 €77,20 €
5000,28128 €140,64 €
1.0000,25788 €257,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23800 €476,00 €
4.0000,22110 €884,40 €
6.0000,21242 €1.274,52 €
10.0000,20261 €2.026,10 €
14.0000,19676 €2.754,64 €
20.0000,19105 €3.821,00 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €