
RLC73PH2BR082FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PH2BR082FTDTR-ND - Tape & Reel (TR) 1712-RLC73PH2BR082FTDCT-ND - Cut Tape (CT) 1712-RLC73PH2BR082FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PH2BR082FTD |
Description | RLC73PH 2B R082 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,24080 € | 6,02 € |
| 50 | 0,21380 € | 10,69 € |
| 100 | 0,19100 € | 19,10 € |
| 250 | 0,16584 € | 41,46 € |
| 500 | 0,15012 € | 75,06 € |
| 1.000 | 0,13676 € | 136,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11297 € | 564,85 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

