
RLC73PH2AR13FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PH2AR13FTDTR-ND - Tape & Reel (TR) 1712-RLC73PH2AR13FTDCT-ND - Cut Tape (CT) 1712-RLC73PH2AR13FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PH2AR13FTD |
Description | RLC73PH 2A R13 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12360 € | 3,09 € |
| 50 | 0,10900 € | 5,45 € |
| 100 | 0,09680 € | 9,68 € |
| 250 | 0,08344 € | 20,86 € |
| 500 | 0,07502 € | 37,51 € |
| 1.000 | 0,06786 € | 67,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05514 € | 275,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

