
RLC73PD3AR357FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PD3AR357FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PD3AR357FTDGCT-ND - Cut Tape (CT) 1712-RLC73PD3AR357FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD3AR357FTDG |
Description | RLC73PD 3A R357 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 357 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,31520 € | 7,88 € |
| 50 | 0,28060 € | 14,03 € |
| 100 | 0,25110 € | 25,11 € |
| 250 | 0,21888 € | 54,72 € |
| 500 | 0,19868 € | 99,34 € |
| 1.000 | 0,18150 € | 181,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16691 € | 333,82 € |
| 4.000 | 0,15452 € | 618,08 € |
| 6.000 | 0,14815 € | 888,90 € |
| 10.000 | 0,14094 € | 1.409,40 € |
| 14.000 | 0,13665 € | 1.913,10 € |
| 20.000 | 0,13246 € | 2.649,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

