RLC73PD3AR178FTDF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 3.975
Unit Price: 0,58000 €
Datasheet
178 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD3AR178FTDF

DigiKey Part Number
1712-RLC73PD3AR178FTDFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLC73PD3AR178FTDF
Description
RLC73PD 3A R178 1% 1K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
178 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21589 €215,89 €
Manufacturers Standard Package
Unit Price without VAT:0,21589 €
Unit Price with VAT:0,25691 €