
RLC73PD2HR698FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2HR698FTETR-ND - Tape & Reel (TR) 1712-RLC73PD2HR698FTECT-ND - Cut Tape (CT) 1712-RLC73PD2HR698FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2HR698FTE |
Description | RLC73PD 2H R698 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 698 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24500 € | 2,45 € |
| 25 | 0,20800 € | 5,20 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,16460 € | 16,46 € |
| 250 | 0,14272 € | 35,68 € |
| 500 | 0,12896 € | 64,48 € |
| 1.000 | 0,11730 € | 117,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09895 € | 395,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

