
RLC73PD2ER75FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2ER75FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2ER75FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2ER75FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2ER75FTD |
Description | RLC73PD 2E R75 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,19800 € | 4,95 € |
| 50 | 0,17600 € | 8,80 € |
| 100 | 0,15680 € | 15,68 € |
| 250 | 0,13588 € | 33,97 € |
| 500 | 0,12276 € | 61,38 € |
| 1.000 | 0,11161 € | 111,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09175 € | 458,75 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

