Parametric Equivalent

RLC73PD2ER365FTDF | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2ER365FTDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLC73PD2ER365FTDF |
Description | RLC73PD 2E R365 1% 1K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 365 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13096 € | 130,96 € |
| Unit Price without VAT: | 0,13096 € |
|---|---|
| Unit Price with VAT: | 0,15584 € |


