
RLC73PD2BR698FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2BR698FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2BR698FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2BR698FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2BR698FTD |
Description | RLC73PD 2B R698 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 698 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,09920 € | 2,48 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,07760 € | 7,76 € |
| 250 | 0,06672 € | 16,68 € |
| 500 | 0,05986 € | 29,93 € |
| 1.000 | 0,05405 € | 54,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04367 € | 218,35 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

