RLC73PD2BR422FTDF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 3.135
Unit Price: 0,24000 €
Datasheet
422 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2BR422FTDF

DigiKey Part Number
1712-RLC73PD2BR422FTDFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLC73PD2BR422FTDF
Description
RLC73PD 2B R422 1% 1K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
422 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08322 €83,22 €
Manufacturers Standard Package
Unit Price without VAT:0,08322 €
Unit Price with VAT:0,09903 €