
RLC73PD2BR232FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2BR232FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2BR232FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2BR232FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2BR232FTD |
Description | RLC73PD 2B R232 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 232 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,12720 € | 3,18 € |
| 50 | 0,11260 € | 5,63 € |
| 100 | 0,09990 € | 9,99 € |
| 250 | 0,08612 € | 21,53 € |
| 500 | 0,07748 € | 38,74 € |
| 1.000 | 0,07012 € | 70,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05701 € | 285,05 € |
| 10.000 | 0,05272 € | 527,20 € |
| 15.000 | 0,05052 € | 757,80 € |
| 25.000 | 0,04803 € | 1.200,75 € |
| 35.000 | 0,04654 € | 1.628,90 € |
| 50.000 | 0,04509 € | 2.254,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

