
RLC73PD2AR976FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2AR976FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2AR976FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2AR976FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2AR976FTD |
Description | RLC73PD 2A R976 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 976 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 $ | 0,18 $ |
| 10 | 0,11300 $ | 1,13 $ |
| 25 | 0,09520 $ | 2,38 $ |
| 50 | 0,08380 $ | 4,19 $ |
| 100 | 0,07420 $ | 7,42 $ |
| 250 | 0,06356 $ | 15,89 $ |
| 500 | 0,05694 $ | 28,47 $ |
| 1.000 | 0,05130 $ | 51,30 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04125 $ | 206,25 $ |
| Unit Price without VAT: | 0,18000 $ |
|---|---|
| Unit Price with VAT: | 0,21420 $ |

