
RLC73PD2AR953FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2AR953FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2AR953FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2AR953FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2AR953FTD |
Description | RLC73PD 2A R953 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 953 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08080 € | 2,02 € |
| 50 | 0,07120 € | 3,56 € |
| 100 | 0,06310 € | 6,31 € |
| 250 | 0,05400 € | 13,50 € |
| 500 | 0,04840 € | 24,20 € |
| 1.000 | 0,04360 € | 43,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03506 € | 175,30 € |
| 10.000 | 0,03226 € | 322,60 € |
| 15.000 | 0,03082 € | 462,30 € |
| 25.000 | 0,02920 € | 730,00 € |
| 35.000 | 0,02823 € | 988,05 € |
| 50.000 | 0,02729 € | 1.364,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

