Parametric Equivalent

RLC73M3AR024FTDF | |
|---|---|
DigiKey Part Number | 1712-RLC73M3AR024FTDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLC73M3AR024FTDF |
Description | RLC73M 3A R024 1% 1K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.128" W (6.45mm x 3.25mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20632 € | 206,32 € |
| Unit Price without VAT: | 0,20632 € |
|---|---|
| Unit Price with VAT: | 0,24552 € |


