
RLC73M2AR056FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73M2AR056FTDTR-ND - Tape & Reel (TR) 1712-RLC73M2AR056FTDCT-ND - Cut Tape (CT) 1712-RLC73M2AR056FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73M2AR056FTD |
Description | RLC73M 2A R056 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,08680 € | 2,17 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,06770 € | 6,77 € |
| 250 | 0,05808 € | 14,52 € |
| 500 | 0,05208 € | 26,04 € |
| 1.000 | 0,04696 € | 46,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03782 € | 189,10 € |
| 10.000 | 0,03483 € | 348,30 € |
| 15.000 | 0,03330 € | 499,50 € |
| 25.000 | 0,03156 € | 789,00 € |
| 35.000 | 0,03053 € | 1.068,55 € |
| 50.000 | 0,02951 € | 1.475,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

