Parametric Equivalent

RLC73K3AR866FTDF | |
|---|---|
DigiKey Part Number | 1712-RLC73K3AR866FTDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR866FTDF |
Description | RLC73K 3A R866 1% 1K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 866 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLC73K3AR866FTDG | TE Connectivity Passive Product | 4.000 | 1712-RLC73K3AR866FTDGCT-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12386 € | 123,86 € |
| Unit Price without VAT: | 0,12386 € |
|---|---|
| Unit Price with VAT: | 0,14739 € |


