Parametric Equivalent
Parametric Equivalent

RLC73K2HR715FTDF | |
|---|---|
DigiKey Part Number | 1712-RLC73K2HR715FTDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLC73K2HR715FTDF |
Description | RLC73K 2H R715 1% 1K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 715 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLC73K2HR715FTE | TE Connectivity Passive Product | 4.000 | 1712-RLC73K2HR715FTECT-ND | 0,08304 € | Parametric Equivalent |
| RL2010FK-070R715L | YAGEO | 0 | RL2010FK-070R715L-ND | 0,09796 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11584 € | 115,84 € |
| Unit Price without VAT: | 0,11584 € |
|---|---|
| Unit Price with VAT: | 0,13785 € |



