
RLC73K2AR511FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2AR511FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2AR511FTDCT-ND - Cut Tape (CT) 1712-RLC73K2AR511FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2AR511FTD |
Description | RLC73K 2A R511 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 511 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 $ | 0,12 $ |
| 10 | 0,07600 $ | 0,76 $ |
| 25 | 0,06360 $ | 1,59 $ |
| 50 | 0,05600 $ | 2,80 $ |
| 100 | 0,04940 $ | 4,94 $ |
| 250 | 0,04220 $ | 10,55 $ |
| 500 | 0,03764 $ | 18,82 $ |
| 1.000 | 0,03379 $ | 33,79 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02690 $ | 134,50 $ |
| Unit Price without VAT: | 0,12000 $ |
|---|---|
| Unit Price with VAT: | 0,14280 $ |

