
RL73X1HR10FTDF | |
|---|---|
DigiKey Part Number | RL73X1HR10FTDF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL73X1HR10FTDF |
Description | RES 0.1 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73X1HR10FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±1000ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10906 € | 218,12 € |
| Unit Price without VAT: | 0,10906 € |
|---|---|
| Unit Price with VAT: | 0,12978 € |

