
RL73N1JR12FTDF | |
|---|---|
DigiKey Part Number | A138667TR-ND - Tape & Reel (TR) A138667CT-ND - Cut Tape (CT) A138667DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73N1JR12FTDF |
Description | RES 0.12 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1JR12FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,13560 € | 3,39 € |
| 50 | 0,12000 € | 6,00 € |
| 100 | 0,10670 € | 10,67 € |
| 250 | 0,09204 € | 23,01 € |
| 500 | 0,08284 € | 41,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07501 € | 75,01 € |
| 2.000 | 0,06837 € | 136,74 € |
| 3.000 | 0,06495 € | 194,85 € |
| 5.000 | 0,06108 € | 305,40 € |
| 7.000 | 0,05878 € | 411,46 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

