
RL73N1JR10FTDF | |
|---|---|
DigiKey Part Number | A138665TR-ND - Tape & Reel (TR) A138665CT-ND - Cut Tape (CT) A138665DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73N1JR10FTDF |
Description | RES 0.1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1JR10FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,16080 € | 4,02 € |
| 50 | 0,14220 € | 7,11 € |
| 100 | 0,12660 € | 12,66 € |
| 250 | 0,10936 € | 27,34 € |
| 500 | 0,09860 € | 49,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08943 € | 89,43 € |
| 2.000 | 0,08165 € | 163,30 € |
| 3.000 | 0,07765 € | 232,95 € |
| 5.000 | 0,07312 € | 365,60 € |
| 7.000 | 0,07042 € | 492,94 € |
| 10.000 | 0,06778 € | 677,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

