
RL73N1JR10FTDF | |
|---|---|
DigiKey Part Number | A138665TR-ND - Tape & Reel (TR) A138665CT-ND - Cut Tape (CT) A138665DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73N1JR10FTDF |
Description | RES 0.1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1JR10FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,19240 € | 4,81 € |
| 50 | 0,17080 € | 8,54 € |
| 100 | 0,15220 € | 15,22 € |
| 250 | 0,13184 € | 32,96 € |
| 500 | 0,11904 € | 59,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10819 € | 108,19 € |
| 2.000 | 0,09897 € | 197,94 € |
| 3.000 | 0,09423 € | 282,69 € |
| 5.000 | 0,08886 € | 444,30 € |
| 7.000 | 0,08566 € | 599,62 € |
| 10.000 | 0,08254 € | 825,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

