
RL73K3AR56JTDF | |
|---|---|
DigiKey Part Number | A106038TR-ND - Tape & Reel (TR) A106038CT-ND - Cut Tape (CT) A106038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K3AR56JTDF |
Description | RES 0.56 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR56JTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,42000 € | 10,50 € |
| 50 | 0,38120 € | 19,06 € |
| 100 | 0,35040 € | 35,04 € |
| 250 | 0,31904 € | 79,76 € |
| 500 | 0,30090 € | 150,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28647 € | 286,47 € |
| 2.000 | 0,27498 € | 549,96 € |
| 3.000 | 0,26937 € | 808,11 € |
| 5.000 | 0,26330 € | 1.316,50 € |
| 7.000 | 0,25982 € | 1.818,74 € |
| 10.000 | 0,25653 € | 2.565,30 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

