
RL73H3AR82FTE | |
|---|---|
DigiKey Part Number | A138645TR-ND - Tape & Reel (TR) A138645CT-ND - Cut Tape (CT) A138645DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR82FTE |
Description | RES 0.82 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR82FTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,30800 € | 7,70 € |
| 50 | 0,27420 € | 13,71 € |
| 100 | 0,24540 € | 24,54 € |
| 250 | 0,21376 € | 53,44 € |
| 500 | 0,19400 € | 97,00 € |
| 1.000 | 0,17720 € | 177,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15077 € | 603,08 € |
| 8.000 | 0,14046 € | 1.123,68 € |
| 12.000 | 0,13517 € | 1.622,04 € |
| 20.000 | 0,12918 € | 2.583,60 € |
| 28.000 | 0,12561 € | 3.517,08 € |
| 40.000 | 0,12212 € | 4.884,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

