
RL73H3AR68FTDF | |
|---|---|
DigiKey Part Number | A138640TR-ND - Tape & Reel (TR) A138640CT-ND - Cut Tape (CT) A138640DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR68FTDF |
Description | RES 0.68 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR68FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,41280 € | 10,32 € |
| 50 | 0,36820 € | 18,41 € |
| 100 | 0,33040 € | 33,04 € |
| 250 | 0,28892 € | 72,23 € |
| 500 | 0,26300 € | 131,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24095 € | 240,95 € |
| 2.000 | 0,22221 € | 444,42 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

