
RL73H3AR16FTDF | |
|---|---|
DigiKey Part Number | A138614TR-ND - Tape & Reel (TR) A138614CT-ND - Cut Tape (CT) A138614DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR16FTDF |
Description | RES 0.16 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR16FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,54480 € | 13,62 € |
| 50 | 0,48740 € | 24,37 € |
| 100 | 0,43850 € | 43,85 € |
| 250 | 0,38488 € | 96,22 € |
| 500 | 0,35134 € | 175,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32283 € | 322,83 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

