
RL73H3AR13FTDF | |
|---|---|
DigiKey Part Number | A138610TR-ND - Tape & Reel (TR) A138610CT-ND - Cut Tape (CT) A138610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR13FTDF |
Description | RES 0.13 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR13FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,54480 € | 13,62 € |
| 50 | 0,48740 € | 24,37 € |
| 100 | 0,43850 € | 43,85 € |
| 250 | 0,38488 € | 96,22 € |
| 500 | 0,35134 € | 175,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32283 € | 322,83 € |
| 2.000 | 0,29861 € | 597,22 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

