
RL73H3AR10FTDF | |
|---|---|
DigiKey Part Number | A138604TR-ND - Tape & Reel (TR) A138604CT-ND - Cut Tape (CT) A138604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR10FTDF |
Description | RES 0.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR10FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,96500 € | 9,65 € |
| 25 | 0,83000 € | 20,75 € |
| 50 | 0,74520 € | 37,26 € |
| 100 | 0,67320 € | 67,32 € |
| 250 | 0,59428 € | 148,57 € |
| 500 | 0,54488 € | 272,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50292 € | 502,92 € |
| 2.000 | 0,46727 € | 934,54 € |
| 3.000 | 0,44896 € | 1.346,88 € |
| 5.000 | 0,42825 € | 2.141,25 € |
| 7.000 | 0,41590 € | 2.911,30 € |
| 10.000 | 0,40385 € | 4.038,50 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

