
RL73H2HR82FTE | |
|---|---|
DigiKey Part Number | A138602TR-ND - Tape & Reel (TR) A138602CT-ND - Cut Tape (CT) A138602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2HR82FTE |
Description | RES 0.82 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2HR82FTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,21720 € | 5,43 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,17210 € | 17,21 € |
| 250 | 0,14932 € | 37,33 € |
| 500 | 0,13502 € | 67,51 € |
| 1.000 | 0,12287 € | 122,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10377 € | 415,08 € |
| 8.000 | 0,09632 € | 770,56 € |
| 12.000 | 0,09249 € | 1.109,88 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

