
RL73H2HR20FTE | |
|---|---|
DigiKey Part Number | A138599TR-ND - Tape & Reel (TR) A138599CT-ND - Cut Tape (CT) A138599DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2HR20FTE |
Description | RES 0.2 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2HR20FTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,38200 € | 9,55 € |
| 50 | 0,34080 € | 17,04 € |
| 100 | 0,30560 € | 30,56 € |
| 250 | 0,26704 € | 66,76 € |
| 500 | 0,24286 € | 121,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,17745 € | 1.419,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

