
RL73H2HR12FTDF | |
|---|---|
DigiKey Part Number | A138594TR-ND - Tape & Reel (TR) A138594CT-ND - Cut Tape (CT) A138594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2HR12FTDF |
Description | RES 0.12 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2HR12FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,46080 € | 11,52 € |
| 50 | 0,41160 € | 20,58 € |
| 100 | 0,36970 € | 36,97 € |
| 250 | 0,32384 € | 80,96 € |
| 500 | 0,29510 € | 147,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27068 € | 270,68 € |
| 2.000 | 0,24994 € | 499,88 € |
| 3.000 | 0,23928 € | 717,84 € |
| 5.000 | 0,22722 € | 1.136,10 € |
| 7.000 | 0,22003 € | 1.540,21 € |
| 10.000 | 0,21301 € | 2.130,10 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

