
RL73H2HR11FTDF | |
|---|---|
DigiKey Part Number | A138593TR-ND - Tape & Reel (TR) A138593CT-ND - Cut Tape (CT) A138593DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2HR11FTDF |
Description | RES 0.11 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2HR11FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,43240 € | 10,81 € |
| 50 | 0,38600 € | 19,30 € |
| 100 | 0,34650 € | 34,65 € |
| 250 | 0,30324 € | 75,81 € |
| 500 | 0,27616 € | 138,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25314 € | 253,14 € |
| 2.000 | 0,23358 € | 467,16 € |
| 3.000 | 0,22353 € | 670,59 € |
| 5.000 | 0,21216 € | 1.060,80 € |
| 7.000 | 0,20539 € | 1.437,73 € |
| 10.000 | 0,19877 € | 1.987,70 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

