
RL73H2HR10FTDF | |
|---|---|
DigiKey Part Number | A138591TR-ND - Tape & Reel (TR) A138591CT-ND - Cut Tape (CT) A138591DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2HR10FTDF |
Description | RES 0.1 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2HR10FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,45040 € | 11,26 € |
| 50 | 0,40240 € | 20,12 € |
| 100 | 0,36140 € | 36,14 € |
| 250 | 0,31640 € | 79,10 € |
| 500 | 0,28826 € | 144,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26434 € | 264,34 € |
| 2.000 | 0,24402 € | 488,04 € |
| 3.000 | 0,23358 € | 700,74 € |
| 5.000 | 0,22177 € | 1.108,85 € |
| 7.000 | 0,21473 € | 1.503,11 € |
| 10.000 | 0,20785 € | 2.078,50 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

