
RL73H2ER75FTDF | |
|---|---|
DigiKey Part Number | A138586TR-ND - Tape & Reel (TR) A138586CT-ND - Cut Tape (CT) A138586DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2ER75FTDF |
Description | RES 0.75 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2ER75FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,26240 € | 6,56 € |
| 50 | 0,23320 € | 11,66 € |
| 100 | 0,20840 € | 20,84 € |
| 250 | 0,18116 € | 45,29 € |
| 500 | 0,16414 € | 82,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13733 € | 274,66 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

