
RL73H2ER75FTDF | |
|---|---|
DigiKey Part Number | A138586TR-ND - Tape & Reel (TR) A138586CT-ND - Cut Tape (CT) A138586DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2ER75FTDF |
Description | RES 0.75 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2ER75FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.098" W (3.10mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,25920 € | 6,48 € |
| 50 | 0,23040 € | 11,52 € |
| 100 | 0,20580 € | 20,58 € |
| 250 | 0,17892 € | 44,73 € |
| 500 | 0,16210 € | 81,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13562 € | 271,24 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

