
RL73H2ER47FTD | |
|---|---|
DigiKey Part Number | A138575TR-ND - Tape & Reel (TR) A138575CT-ND - Cut Tape (CT) A138575DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2ER47FTD |
Description | RES 0.47 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2ER47FTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.098" W (3.10mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,32900 € | 3,29 € |
| 25 | 0,27960 € | 6,99 € |
| 50 | 0,24880 € | 12,44 € |
| 100 | 0,22260 € | 22,26 € |
| 250 | 0,19368 € | 48,42 € |
| 500 | 0,17560 € | 87,80 € |
| 1.000 | 0,16022 € | 160,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13285 € | 664,25 € |
| 10.000 | 0,12390 € | 1.239,00 € |
| 15.000 | 0,11930 € | 1.789,50 € |
| 25.000 | 0,11410 € | 2.852,50 € |
| 35.000 | 0,11101 € | 3.885,35 € |
| 50.000 | 0,10798 € | 5.399,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

