RL73H2BR20FTD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 2.250
Unit Price: 0,43000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 16.468
Unit Price: 0,26000 €
Datasheet
200 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73H2BR20FTD

DigiKey Part Number
RL73H2BR20FTD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL73H2BR20FTD
Description
RES 0.2 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73H2BR20FTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL73H2BR20FTDFTE Connectivity Passive Product2.250A138533CT-ND0,43000 €Direct
CRM1206-FX-R200ELFBourns Inc.16.468118-CRM1206-FX-R200ELFCT-ND0,26000 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08191 €819,10 €
Unit Price without VAT:0,08191 €
Unit Price with VAT:0,09747 €