
RL73H2AR18FTDF | |
|---|---|
DigiKey Part Number | A138519TR-ND - Tape & Reel (TR) A138519CT-ND - Cut Tape (CT) A138519DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2AR18FTDF |
Description | RES 0.18 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2AR18FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,17920 € | 4,48 € |
| 50 | 0,15880 € | 7,94 € |
| 100 | 0,14130 € | 14,13 € |
| 250 | 0,12232 € | 30,58 € |
| 500 | 0,11040 € | 55,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10027 € | 100,27 € |
| 2.000 | 0,09166 € | 183,32 € |
| 3.000 | 0,08723 € | 261,69 € |
| 5.000 | 0,08222 € | 411,10 € |
| 7.000 | 0,07923 € | 554,61 € |
| 10.000 | 0,07632 € | 763,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

