
RL73H2AR18FTDF | |
|---|---|
DigiKey Part Number | A138519TR-ND - Tape & Reel (TR) A138519CT-ND - Cut Tape (CT) A138519DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2AR18FTDF |
Description | RES 0.18 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2AR18FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,18160 € | 4,54 € |
| 50 | 0,16080 € | 8,04 € |
| 100 | 0,14310 € | 14,31 € |
| 250 | 0,12384 € | 30,96 € |
| 500 | 0,11180 € | 55,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10153 € | 101,53 € |
| 2.000 | 0,09281 € | 185,62 € |
| 3.000 | 0,08833 € | 264,99 € |
| 5.000 | 0,08325 € | 416,25 € |
| 7.000 | 0,08023 € | 561,61 € |
| 10.000 | 0,07728 € | 772,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

