
RES KIT CFR16RS | |
|---|---|
DigiKey Part Number | 1712-RESKITCFR16RS-ND |
Manufacturer | |
Manufacturer Product Number | RES KIT CFR16RS |
Description | RS CFR16 RESISTOR KIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Carbon Film Resistor Kit Ohm ±0.5% 0.25W Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Carbon Film | |
Resistance (Ohms) | - | |
Power (Watts) | 0.25W | |
Tolerance | ±0.5% | |
Features | General Purpose | |
Quantity | - | |
Mounting Type | Through Hole | |
Packages Included | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,53000 € | 243,53 € |
| 10 | 187,99600 € | 1.879,96 € |
| 25 | 173,02360 € | 4.325,59 € |
| 50 | 163,66380 € | 8.183,19 € |
| Unit Price without VAT: | 243,53000 € |
|---|---|
| Unit Price with VAT: | 289,80070 € |











