
RA73F2A29K4BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A29K4BTDTR-ND - Tape & Reel (TR) 1712-RA73F2A29K4BTDCT-ND - Cut Tape (CT) 1712-RA73F2A29K4BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A29K4BTD |
Description | RA73F 2A 29K4 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29.4 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A29K4BTD Models |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,78500 € | 7,85 € |
| 25 | 0,72800 € | 18,20 € |
| 50 | 0,68840 € | 34,42 € |
| 100 | 0,65200 € | 65,20 € |
| 250 | 0,60884 € | 152,21 € |
| 500 | 0,57986 € | 289,93 € |
| 1.000 | 0,55394 € | 553,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,50450 € | 2.522,50 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

