
RA73F2A23K2BTD | |
|---|---|
DigiKey Part Number | 1712-RA73F2A23K2BTDTR-ND - Tape & Reel (TR) 1712-RA73F2A23K2BTDCT-ND - Cut Tape (CT) 1712-RA73F2A23K2BTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA73F2A23K2BTD |
Description | RA73F 2A 23K2 0.1% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23.2 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A23K2BTD Models |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,79200 € | 7,92 € |
| 25 | 0,73480 € | 18,37 € |
| 50 | 0,69460 € | 34,73 € |
| 100 | 0,65790 € | 65,79 € |
| 250 | 0,61440 € | 153,60 € |
| 500 | 0,58522 € | 292,61 € |
| 1.000 | 0,55911 € | 559,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,51903 € | 2.595,15 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

