
RA73F2A100RBTDF | |
|---|---|
DigiKey Part Number | 1712-RA73F2A100RBTDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RA73F2A100RBTDF |
Description | RA73F 2A 100R 0.1% 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RA73F2A100RBTDF Models |
Category | Composition |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97155 € | 971,55 € |
| 2.000 | 0,93322 € | 1.866,44 € |
| 3.000 | 0,91293 € | 2.738,79 € |
| 5.000 | 0,88948 € | 4.447,40 € |
| 7.000 | 0,87525 € | 6.126,75 € |
| Unit Price without VAT: | 0,97155 € |
|---|---|
| Unit Price with VAT: | 1,15614 € |

