
OS3R0120F | |
|---|---|
DigiKey Part Number | OS3R0120F-ND |
Manufacturer | |
Manufacturer Product Number | OS3R0120F |
Description | RES 0.01 OHM 1% 3W RADIAL |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.598" L x 0.079" W (15.20mm x 2.00mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |

